Technical Document
Specifications
Brand
ROHMMaximum Output Current
4A
Maximum Output Voltage
0.75 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.7 V
Stock information temporarily unavailable.
AED 17,482.50
AED 5.828 Each (On a Reel of 3000) (ex VAT)
AED 18,356.62
AED 6.119 Each (On a Reel of 3000) (inc. VAT)
ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A
3000
AED 17,482.50
AED 5.828 Each (On a Reel of 3000) (ex VAT)
AED 18,356.62
AED 6.119 Each (On a Reel of 3000) (inc. VAT)
ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Output Current
4A
Maximum Output Voltage
0.75 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.7 V