Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, AC-DC Converter 7-Pin, SOP-J7S BM1Q011FJ-E2

RS Stock No.: 215-9628Brand: ROHMManufacturers Part No.: BM1Q011FJ-E2
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

6 x 4.9 x 1.65mm

Package Type

SOP-J7S

Current Limit

0.0006A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,308.75

AED 2.524 Each (On a Reel of 2500) (ex VAT)

AED 6,624.19

AED 2.65 Each (On a Reel of 2500) (inc. VAT)

ROHM, AC-DC Converter 7-Pin, SOP-J7S BM1Q011FJ-E2

AED 6,308.75

AED 2.524 Each (On a Reel of 2500) (ex VAT)

AED 6,624.19

AED 2.65 Each (On a Reel of 2500) (inc. VAT)

ROHM, AC-DC Converter 7-Pin, SOP-J7S BM1Q011FJ-E2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

6 x 4.9 x 1.65mm

Package Type

SOP-J7S

Current Limit

0.0006A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more