Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ROHM BM1Q021AFJ-LBE2, 1-Channel, Quasi-Resonant Control DC-DC Converter, Driver 7-Pin, SOP-J7S

RS Stock No.: 265-227Brand: ROHMManufacturers Part No.: BM1Q021AFJ-LBE2
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

ROHM

Maximum Output Voltage

14.5 V

Minimum Input Voltage

8.9 V

Maximum Input Voltage

26 V

Converter Type

Quasi-Resonant Control

Number of Outputs

1

Output Type

Driver

Package Type

SOP-J7S

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 56.14

AED 5.614 Each (Supplied as a Tape) (ex VAT)

AED 58.95

AED 5.895 Each (Supplied as a Tape) (inc. VAT)

ROHM BM1Q021AFJ-LBE2, 1-Channel, Quasi-Resonant Control DC-DC Converter, Driver 7-Pin, SOP-J7S
Select packaging type

AED 56.14

AED 5.614 Each (Supplied as a Tape) (ex VAT)

AED 58.95

AED 5.895 Each (Supplied as a Tape) (inc. VAT)

ROHM BM1Q021AFJ-LBE2, 1-Channel, Quasi-Resonant Control DC-DC Converter, Driver 7-Pin, SOP-J7S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 5.614AED 56.14
100 - 240AED 5.51AED 55.10
250 - 490AED 5.253AED 52.53
500 - 990AED 4.996AED 49.96
1000+AED 4.944AED 49.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Voltage

14.5 V

Minimum Input Voltage

8.9 V

Maximum Input Voltage

26 V

Converter Type

Quasi-Resonant Control

Number of Outputs

1

Output Type

Driver

Package Type

SOP-J7S

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more