Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, AC-DC Converter 8-Pin, SOP8 BM2P095F-GE2

RS Stock No.: 215-9649Brand: ROHMManufacturers Part No.: BM2P095F-GE2
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

8

Dimensions

5 x 6.2 x 1.71mm

Package Type

SOP8

Current Limit

0.0006A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

ROHM, AC-DC Converter 8-Pin, SOP8 BM2P095F-GE2
Select packaging type

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

ROHM, AC-DC Converter 8-Pin, SOP8 BM2P095F-GE2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 6.09AED 60.90
50 - 90AED 5.88AED 58.80
100 - 240AED 5.722AED 57.22
250 - 990AED 5.565AED 55.65
1000+AED 5.46AED 54.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

8

Dimensions

5 x 6.2 x 1.71mm

Package Type

SOP8

Current Limit

0.0006A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more