Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Pin Count
8
Dimensions
5 x 6.2 x 1.71mm
Package Type
SOP8
Current Limit
0.0006A
Stock information temporarily unavailable.
AED 21.79
AED 4.358 Each (In a Pack of 5) (ex VAT)
AED 22.88
AED 4.576 Each (In a Pack of 5) (inc. VAT)
ROHM, AC-DC Converter 8-Pin, SOP8 BM2PA96F-GE2
Select packaging type
Standard
5
AED 21.79
AED 4.358 Each (In a Pack of 5) (ex VAT)
AED 22.88
AED 4.576 Each (In a Pack of 5) (inc. VAT)
ROHM, AC-DC Converter 8-Pin, SOP8 BM2PA96F-GE2
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.358 | AED 21.79 |
50 - 95 | AED 3.675 | AED 18.38 |
100 - 245 | AED 3.255 | AED 16.28 |
250 - 995 | AED 3.202 | AED 16.01 |
1000+ | AED 2.782 | AED 13.91 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Pin Count
8
Dimensions
5 x 6.2 x 1.71mm
Package Type
SOP8
Current Limit
0.0006A