Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BM6246FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A

RS Stock No.: 223-6161Brand: ROHMManufacturers Part No.: BM6246FS-E2
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

ROHM

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2.5A

Maximum Output Current

2.5A

Maximum Supply Voltage

600 V

Package Type

SSOP-A54_36A

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 67.25

AED 67.25 Each (ex VAT)

AED 70.61

AED 70.61 Each (inc. VAT)

ROHM BM6246FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A
Select packaging type

AED 67.25

AED 67.25 Each (ex VAT)

AED 70.61

AED 70.61 Each (inc. VAT)

ROHM BM6246FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 67.25
50 - 99AED 52.40
100 - 249AED 47.09
250 - 499AED 46.10
500+AED 45.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ROHM

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2.5A

Maximum Output Current

2.5A

Maximum Supply Voltage

600 V

Package Type

SSOP-A54_36A

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in