Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR24G08FVM-5TR, 8kbit EEPROM Chip 8-Pin MSOP8 I2C

RS Stock No.: 331-719Brand: ROHMManufacturers Part No.: BR24G08FVM-5TR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

AED 51.45

AED 2.572 Each (Supplied as a Tape) (ex VAT)

AED 54.02

AED 2.701 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G08FVM-5TR, 8kbit EEPROM Chip 8-Pin MSOP8 I2C

AED 51.45

AED 2.572 Each (Supplied as a Tape) (ex VAT)

AED 54.02

AED 2.701 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G08FVM-5TR, 8kbit EEPROM Chip 8-Pin MSOP8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180AED 2.572AED 51.45
200 - 480AED 2.52AED 50.40
500 - 980AED 2.468AED 49.35
1000 - 1980AED 2.362AED 47.25
2000+AED 2.362AED 47.25

Technical Document

Specifications

Brand

ROHM

Memory Size

8kbit

Interface Type

I2C

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8