Technical Document
Specifications
Brand
ROHMMemory Size
8kbit
Interface Type
2-Wire, I2C
Package Type
VSON008X2030
Mounting Type
Surface Mount
Pin Count
8
AED 23.10
AED 2.31 Each (Supplied as a Tape) (ex VAT)
AED 24.26
AED 2.426 Each (Supplied as a Tape) (inc. VAT)
ROHM BR24G08NUX-5TR, 8kbit EEPROM Chip 8-Pin VSON008X2030 2-Wire, I2C
Select packaging type
Standard
10
AED 23.10
AED 2.31 Each (Supplied as a Tape) (ex VAT)
AED 24.26
AED 2.426 Each (Supplied as a Tape) (inc. VAT)
ROHM BR24G08NUX-5TR, 8kbit EEPROM Chip 8-Pin VSON008X2030 2-Wire, I2C
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 2.31 | AED 23.10 |
100 - 240 | AED 2.205 | AED 22.05 |
250 - 990 | AED 2.10 | AED 21.00 |
1000 - 4990 | AED 1.942 | AED 19.42 |
5000+ | AED 1.785 | AED 17.85 |
Technical Document
Specifications
Brand
ROHMMemory Size
8kbit
Interface Type
2-Wire, I2C
Package Type
VSON008X2030
Mounting Type
Surface Mount
Pin Count
8