ROHM BR24G16FVT-5E2, 16kbit EEPROM Memory 8-Pin TSSOP-B8 I2C

RS Stock No.: 264-373Brand: ROHMManufacturers Part No.: BR24G16FVT-5E2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8

AED 32.81

AED 1.312 Each (Supplied as a Tape) (ex VAT)

AED 34.45

AED 1.378 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G16FVT-5E2, 16kbit EEPROM Memory 8-Pin TSSOP-B8 I2C
Select packaging type

AED 32.81

AED 1.312 Each (Supplied as a Tape) (ex VAT)

AED 34.45

AED 1.378 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G16FVT-5E2, 16kbit EEPROM Memory 8-Pin TSSOP-B8 I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
25 - 75AED 1.312AED 32.81
100 - 225AED 1.26AED 31.50
250 - 475AED 1.155AED 28.88
500 - 975AED 1.05AED 26.25
1000+AED 1.05AED 26.25

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8