ROHM BR24G16NUX-5TR, 16kbit EEPROM Memory 8-Pin VSON008X2030 I2C

RS Stock No.: 264-376Brand: ROHMManufacturers Part No.: BR24G16NUX-5TR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

AED 66.94

AED 2.678 Each (Supplied as a Tape) (ex VAT)

AED 70.29

AED 2.812 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G16NUX-5TR, 16kbit EEPROM Memory 8-Pin VSON008X2030 I2C
Select packaging type

AED 66.94

AED 2.678 Each (Supplied as a Tape) (ex VAT)

AED 70.29

AED 2.812 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G16NUX-5TR, 16kbit EEPROM Memory 8-Pin VSON008X2030 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75AED 2.678AED 66.94
100 - 225AED 2.625AED 65.62
250 - 475AED 2.52AED 63.00
500 - 975AED 2.415AED 60.38
1000+AED 2.362AED 59.06

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8