ROHM BR24H01ANUX-5ACTR, 1kbit EEPROM Memory 8-Pin VSON008X2030 I2C

RS Stock No.: 265-195Brand: ROHMManufacturers Part No.: BR24H01ANUX-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

1kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

AED 24.15

AED 2.415 Each (Supplied as a Tape) (ex VAT)

AED 25.36

AED 2.536 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H01ANUX-5ACTR, 1kbit EEPROM Memory 8-Pin VSON008X2030 I2C
Select packaging type

AED 24.15

AED 2.415 Each (Supplied as a Tape) (ex VAT)

AED 25.36

AED 2.536 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H01ANUX-5ACTR, 1kbit EEPROM Memory 8-Pin VSON008X2030 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90AED 2.415AED 24.15
100 - 240AED 2.258AED 22.58
250 - 490AED 2.10AED 21.00
500 - 990AED 1.942AED 19.42
1000+AED 1.89AED 18.90

Technical Document

Specifications

Brand

ROHM

Memory Size

1kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8