ROHM BR24H256NUX-5ACTR, 256kbit Serial EEPROM Memory, 50ns 8-Pin VSON008X2030 I2C

RS Stock No.: 223-6190Brand: ROHMManufacturers Part No.: BR24H256NUX-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Stock information temporarily unavailable.

AED 12,180.00

AED 3.045 Each (On a Reel of 4000) (ex VAT)

AED 12,789.00

AED 3.197 Each (On a Reel of 4000) (inc. VAT)

ROHM BR24H256NUX-5ACTR, 256kbit Serial EEPROM Memory, 50ns 8-Pin VSON008X2030 I2C

AED 12,180.00

AED 3.045 Each (On a Reel of 4000) (ex VAT)

AED 12,789.00

AED 3.197 Each (On a Reel of 4000) (inc. VAT)

ROHM BR24H256NUX-5ACTR, 256kbit Serial EEPROM Memory, 50ns 8-Pin VSON008X2030 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns