Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR25H128F-5ACE2, 128kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI

RS Stock No.: 266-3801Brand: ROHMManufacturers Part No.: BR25H128F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

Stock information temporarily unavailable.

AED 30.90

AED 3.09 Each (In a Pack of 10) (ex VAT)

AED 32.44

AED 3.244 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H128F-5ACE2, 128kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI
Select packaging type

AED 30.90

AED 3.09 Each (In a Pack of 10) (ex VAT)

AED 32.44

AED 3.244 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H128F-5ACE2, 128kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 3.09AED 30.90
50 - 90AED 3.038AED 30.38
100 - 240AED 2.832AED 28.32
250 - 990AED 2.781AED 27.81
1000+AED 2.73AED 27.30

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs