Technical Document
Specifications
Brand
ROHMMemory Size
1Mbit
Interface Type
SPI
Package Type
SOP-J8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500µs
Stock information temporarily unavailable.
AED 36.49
AED 7.298 Each (In a Pack of 5) (ex VAT)
AED 38.31
AED 7.663 Each (In a Pack of 5) (inc. VAT)
ROHM BR25H1MFJ-5ACE2, 1Mbit Serial EEPROM Memory, 3500μs 8-Pin SOP-J8 SPI
Select packaging type
Standard
5
AED 36.49
AED 7.298 Each (In a Pack of 5) (ex VAT)
AED 38.31
AED 7.663 Each (In a Pack of 5) (inc. VAT)
ROHM BR25H1MFJ-5ACE2, 1Mbit Serial EEPROM Memory, 3500μs 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.298 | AED 36.49 |
50 - 95 | AED 6.615 | AED 33.08 |
100 - 245 | AED 5.722 | AED 28.61 |
250 - 995 | AED 5.618 | AED 28.09 |
1000+ | AED 5.355 | AED 26.78 |
Technical Document
Specifications
Brand
ROHMMemory Size
1Mbit
Interface Type
SPI
Package Type
SOP-J8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500µs