Technical Document
Specifications
Brand
ROHMMemory Size
256kbit
Interface Type
SPI
Package Type
SOP-J
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.38mm
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
20ns
AED 3.68
AED 3.68 Each (ex VAT)
AED 3.86
AED 3.86 Each (inc. VAT)
Standard
1
AED 3.68
AED 3.68 Each (ex VAT)
AED 3.86
AED 3.86 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMemory Size
256kbit
Interface Type
SPI
Package Type
SOP-J
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.38mm
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
20ns