ROHM BR25H512F-5ACE2, 512kbit EEPROM Chip 8-Pin SOP8 SPI

RS Stock No.: 264-626Brand: ROHMManufacturers Part No.: BR25H512F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface

Pin Count

8

Stock information temporarily unavailable.

AED 31.50

AED 6.30 Each (Supplied as a Tape) (ex VAT)

AED 33.08

AED 6.615 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H512F-5ACE2, 512kbit EEPROM Chip 8-Pin SOP8 SPI
Select packaging type

AED 31.50

AED 6.30 Each (Supplied as a Tape) (ex VAT)

AED 33.08

AED 6.615 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H512F-5ACE2, 512kbit EEPROM Chip 8-Pin SOP8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45AED 6.30AED 31.50
50 - 95AED 6.142AED 30.71
100 - 495AED 5.88AED 29.40
500 - 995AED 5.565AED 27.82
1000+AED 5.512AED 27.56

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface

Pin Count

8