Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
380 mA
Maximum Drain Source Voltage
60 V
Package Type
UMT
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.68 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1
AED 945.00
AED 0.315 Each (On a Reel of 3000) (ex VAT)
AED 992.25
AED 0.331 Each (On a Reel of 3000) (inc. VAT)
3000
AED 945.00
AED 0.315 Each (On a Reel of 3000) (ex VAT)
AED 992.25
AED 0.331 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.315 | AED 945.00 |
9000+ | AED 0.262 | AED 787.50 |
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
380 mA
Maximum Drain Source Voltage
60 V
Package Type
UMT
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.68 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1