Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM N-Channel MOSFET, 380 mA, 60 V, 3-Pin UMT BSS138BKWT106

RS Stock No.: 235-2646PBrand: ROHMManufacturers Part No.: BSS138BKWT106
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

380 mA

Maximum Drain Source Voltage

60 V

Package Type

UMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.68 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM N-Channel MOSFET, 380 mA, 60 V, 3-Pin UMT BSS138BKWT106
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM N-Channel MOSFET, 380 mA, 60 V, 3-Pin UMT BSS138BKWT106
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

380 mA

Maximum Drain Source Voltage

60 V

Package Type

UMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.68 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more