Technical Document
Specifications
Brand
ROHMLogic Function
Inverter Schmitt Trigger
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Schmitt Trigger Input
Yes
Package Type
SSOP
Pin Count
5
Logic Family
CMOS
Input Type
LS-TTL, L-TTL
Maximum Operating Supply Voltage
16 V
Maximum High Level Output Current
-3.4mA
Maximum Propagation Delay Time @ Maximum CL
230 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.4mA
Height
1.2mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Operating Temperature
+85 °C
Output Type
Buffer
Propagation Delay Test Condition
50pF
Length
2.9mm
AED 61.69
AED 2.468 Each (In a Pack of 25) (ex VAT)
AED 64.77
AED 2.591 Each (In a Pack of 25) (inc. VAT)
25
AED 61.69
AED 2.468 Each (In a Pack of 25) (ex VAT)
AED 64.77
AED 2.591 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 2.468 | AED 61.69 |
125 - 600 | AED 2.10 | AED 52.50 |
625 - 1225 | AED 1.628 | AED 40.69 |
1250 - 2475 | AED 1.575 | AED 39.38 |
2500+ | AED 1.522 | AED 38.06 |
Technical Document
Specifications
Brand
ROHMLogic Function
Inverter Schmitt Trigger
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Schmitt Trigger Input
Yes
Package Type
SSOP
Pin Count
5
Logic Family
CMOS
Input Type
LS-TTL, L-TTL
Maximum Operating Supply Voltage
16 V
Maximum High Level Output Current
-3.4mA
Maximum Propagation Delay Time @ Maximum CL
230 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.4mA
Height
1.2mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Operating Temperature
+85 °C
Output Type
Buffer
Propagation Delay Test Condition
50pF
Length
2.9mm