Technical Document
Specifications
Brand
ROHMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.65 V
Package Type
UCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Germany
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
25
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.89 | AED 47.25 |
125 - 475 | AED 1.732 | AED 43.31 |
500 - 1225 | AED 1.628 | AED 40.69 |
1250+ | AED 1.522 | AED 38.06 |
Technical Document
Specifications
Brand
ROHMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.65 V
Package Type
UCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Germany