Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body

RS Stock No.: 255-7711Brand: ROHMManufacturers Part No.: BU52737GWZ-E2
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ROHM

Output Type

CMOS

Body Style

Block

Mounting Style

Surface

Supply Voltage

2.5 → 4.5 V

Stock information temporarily unavailable.

AED 6,180.00

AED 1.03 Each (On a Reel of 6000) (ex VAT)

AED 6,489.00

AED 1.082 Each (On a Reel of 6000) (inc. VAT)

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body

AED 6,180.00

AED 1.03 Each (On a Reel of 6000) (ex VAT)

AED 6,489.00

AED 1.082 Each (On a Reel of 6000) (inc. VAT)

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Output Type

CMOS

Body Style

Block

Mounting Style

Surface

Supply Voltage

2.5 → 4.5 V