Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23

RS Stock No.: 222-4133Brand: ROHMManufacturers Part No.: BZX84B11VLYT116
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.262AED 787.50
9000+AED 0.262AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more