Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3
Stock information temporarily unavailable.
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
ROHM, 16V Zener Diode 250 mW SMT 3-Pin SOT-23
3000
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
ROHM, 16V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.21 | AED 630.00 |
9000+ | AED 0.158 | AED 472.50 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3