ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMT106

RS Stock No.: 234-2939Brand: ROHMManufacturers Part No.: DAP202FMT106
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Common Anode

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMT106

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMT106
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 6000AED 0.315AED 945.00
9000 - 21000AED 0.262AED 787.50
24000 - 42000AED 0.262AED 787.50
45000+AED 0.21AED 630.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Common Anode

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more