Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Package Type
SOT-416FL
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1.7 x 0.96 x 0.75mm
Maximum Operating Temperature
+150 °C
AED 52.50
AED 0.21 Each (In a Pack of 250) (ex VAT)
AED 55.12
AED 0.22 Each (In a Pack of 250) (inc. VAT)
250
AED 52.50
AED 0.21 Each (In a Pack of 250) (ex VAT)
AED 55.12
AED 0.22 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 1000 | AED 0.21 | AED 52.50 |
1250 - 2250 | AED 0.158 | AED 39.38 |
2500 - 6000 | AED 0.158 | AED 39.38 |
6250 - 12250 | AED 0.158 | AED 39.38 |
12500+ | AED 0.158 | AED 39.38 |
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Package Type
SOT-416FL
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1.7 x 0.96 x 0.75mm
Maximum Operating Temperature
+150 °C