Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Pin Count
2
Country of Origin
China
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.682 | AED 17.06 |
50 - 475 | AED 0.682 | AED 17.06 |
500 - 975 | AED 0.368 | AED 9.19 |
1000 - 2475 | AED 0.368 | AED 9.19 |
2500+ | AED 0.368 | AED 9.19 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Pin Count
2
Country of Origin
China