Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
500nA
Dimensions
1.25 x 0.85 x 0.7mm
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
AED 42.00
AED 0.21 Each (In a Pack of 200) (ex VAT)
AED 44.10
AED 0.22 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 42.00
AED 0.21 Each (In a Pack of 200) (ex VAT)
AED 44.10
AED 0.22 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.21 | AED 42.00 |
1000 - 1800 | AED 0.158 | AED 31.50 |
2000 - 4800 | AED 0.158 | AED 31.50 |
5000 - 9800 | AED 0.158 | AED 31.50 |
10000+ | AED 0.158 | AED 31.50 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
500nA
Dimensions
1.25 x 0.85 x 0.7mm
Maximum Operating Temperature
+150 °C
Product details