Technical Document
Specifications
Brand
ROHMResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
AED 262.50
AED 0.052 Each (On a Reel of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (On a Reel of 5000) (inc. VAT)
5000
AED 262.50
AED 0.052 Each (On a Reel of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 0.052 | AED 262.50 |
10000+ | AED 0.052 | AED 262.50 |
Technical Document
Specifications
Brand
ROHMResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C