Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
8.5 A
Maximum Drain Source Voltage
100 V
Series
HP8KE5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
AED 28.50
AED 2.85 Each (Supplied as a Tape) (ex VAT)
AED 29.92
AED 2.992 Each (Supplied as a Tape) (inc. VAT)
10
AED 28.50
AED 2.85 Each (Supplied as a Tape) (ex VAT)
AED 29.92
AED 2.992 Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 2.85 | AED 28.50 |
100 - 240 | AED 2.75 | AED 27.50 |
250 - 490 | AED 2.60 | AED 26.00 |
500 - 990 | AED 2.45 | AED 24.50 |
1000+ | AED 2.40 | AED 24.00 |
Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
8.5 A
Maximum Drain Source Voltage
100 V
Series
HP8KE5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2