Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAP-401VD ROHM LED LED Display, CA Red 36 mcd RH DP 10.2mm

RS Stock No.: 168-2391Brand: ROHMManufacturers Part No.: LAP-401VD
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

7mm

External Dimensions

9.6 x 13 x 7mm

External Width

9.6mm

External Depth

13mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Forward Current

20mA

Series

LAP-401D

Stock information temporarily unavailable.

AED 111.82

AED 22.365 Each (In a Pack of 5) (ex VAT)

AED 117.41

AED 23.483 Each (In a Pack of 5) (inc. VAT)

LAP-401VD ROHM LED LED Display, CA Red 36 mcd RH DP 10.2mm

AED 111.82

AED 22.365 Each (In a Pack of 5) (ex VAT)

AED 117.41

AED 23.483 Each (In a Pack of 5) (inc. VAT)

LAP-401VD ROHM LED LED Display, CA Red 36 mcd RH DP 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

7mm

External Dimensions

9.6 x 13 x 7mm

External Width

9.6mm

External Depth

13mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Forward Current

20mA

Series

LAP-401D