Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
19 x 25 x 8mm
External Height
19mm
External Width
25mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Power Dissipation
960mW
Forward Voltage
2 V
Minimum Operating Temperature
-25°C
Forward Current
20mA
Operating Temperature Range
-25 → +75°C
Maximum Operating Temperature
+75°C
Decimal Orientation
Right Side
Product details
7-Segment LED Displays LB602 Series, ROHM
2 digit LED numeric displays with a black background for high contrast.
7-Sement Displays
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Standard
1
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 18.95 |
10 - 49 | AED 18.27 |
50 - 99 | AED 17.96 |
100 - 249 | AED 17.80 |
250+ | AED 17.69 |
Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
19 x 25 x 8mm
External Height
19mm
External Width
25mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Power Dissipation
960mW
Forward Voltage
2 V
Minimum Operating Temperature
-25°C
Forward Current
20mA
Operating Temperature Range
-25 → +75°C
Maximum Operating Temperature
+75°C
Decimal Orientation
Right Side
Product details
7-Segment LED Displays LB602 Series, ROHM
2 digit LED numeric displays with a black background for high contrast.