Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Height
19mm
External Width
25mm
External Depth
8mm
External Dimensions
25 x 8 x 19mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Forward Voltage
2 V
Power Dissipation
960mW
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Series
LB-602 A/K2
Minimum Operating Temperature
-25°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
7-Segment LED Displays LB602 Series, ROHM
2 digit LED numeric displays with a black background for high contrast.
7-Sement Displays
AED 34.65
AED 17.325 Each (In a Pack of 2) (ex VAT)
AED 36.38
AED 18.191 Each (In a Pack of 2) (inc. VAT)
2
AED 34.65
AED 17.325 Each (In a Pack of 2) (ex VAT)
AED 36.38
AED 18.191 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.325 | AED 34.65 |
10 - 38 | AED 14.752 | AED 29.50 |
40 - 98 | AED 14.28 | AED 28.56 |
100 - 198 | AED 13.282 | AED 26.56 |
200+ | AED 12.862 | AED 25.72 |
Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
2
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Height
19mm
External Width
25mm
External Depth
8mm
External Dimensions
25 x 8 x 19mm
Luminous Intensity
16 mcd
Colour Of Face
Black
Forward Voltage
2 V
Power Dissipation
960mW
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Series
LB-602 A/K2
Minimum Operating Temperature
-25°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
7-Segment LED Displays LB602 Series, ROHM
2 digit LED numeric displays with a black background for high contrast.