Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LM2903EYFJ-CE2 ROHM, Dual Comparator, Analogue O/P, 1.3μs 3 V 8-Pin SOP-J8

RS Stock No.: 260-6139Brand: ROHMManufacturers Part No.: LM2903EYFJ-CE2
brand-logo
View all in Comparators

Technical Document

Specifications

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

Surface Mount

Package Type

SOP-J8

Power Supply Type

Dual

Output Type

Analogue

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.81

AED 6.562 Each (In a Pack of 5) (ex VAT)

AED 34.45

AED 6.89 Each (In a Pack of 5) (inc. VAT)

LM2903EYFJ-CE2 ROHM, Dual Comparator, Analogue O/P, 1.3μs 3 V 8-Pin SOP-J8
Select packaging type

AED 32.81

AED 6.562 Each (In a Pack of 5) (ex VAT)

AED 34.45

AED 6.89 Each (In a Pack of 5) (inc. VAT)

LM2903EYFJ-CE2 ROHM, Dual Comparator, Analogue O/P, 1.3μs 3 V 8-Pin SOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.562AED 32.81
50 - 95AED 5.565AED 27.82
100 - 245AED 4.62AED 23.10
250 - 995AED 4.358AED 21.79
1000+AED 2.992AED 14.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

Surface Mount

Package Type

SOP-J8

Power Supply Type

Dual

Output Type

Analogue

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more