Technical Document
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface
Package Type
SSOP5
Number of Channels per Chip
1
Typical Response Time
1.3µs
Pin Count
5
Typical Single Supply Voltage
3 → 36 V
AED 75.96
AED 3.038 Each (Supplied as a Tape) (ex VAT)
AED 79.76
AED 3.19 Each (Supplied as a Tape) (inc. VAT)
25
AED 75.96
AED 3.038 Each (Supplied as a Tape) (ex VAT)
AED 79.76
AED 3.19 Each (Supplied as a Tape) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | AED 3.038 | AED 75.96 |
100 - 225 | AED 2.987 | AED 74.68 |
250 - 475 | AED 2.884 | AED 72.10 |
500 - 975 | AED 2.781 | AED 69.52 |
1000+ | AED 2.73 | AED 68.24 |
Technical Document
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface
Package Type
SSOP5
Number of Channels per Chip
1
Typical Response Time
1.3µs
Pin Count
5
Typical Single Supply Voltage
3 → 36 V