Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SOP8
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V
Stock information temporarily unavailable.
AED 93.45
AED 18.69 Each (Supplied as a Tape) (ex VAT)
AED 98.12
AED 19.624 Each (Supplied as a Tape) (inc. VAT)
LMR1002F-LBE2 ROHM, Operational Amplifier, Op Amps, 5 V, 8-Pin SOP8
Select packaging type
Standard
5
AED 93.45
AED 18.69 Each (Supplied as a Tape) (ex VAT)
AED 98.12
AED 19.624 Each (Supplied as a Tape) (inc. VAT)
LMR1002F-LBE2 ROHM, Operational Amplifier, Op Amps, 5 V, 8-Pin SOP8
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 18.69 | AED 93.45 |
50 - 95 | AED 18.112 | AED 90.56 |
100+ | AED 17.115 | AED 85.58 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
SOP8
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V