Technical Document
Specifications
Brand
ROHMResistance
10kΩ
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1210 Format Resistor, ROHM MCR Series
The MCR series of thick film chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics.
Features and Benefits:
MCR resistors have ISO9001 and ISO/TS16949 certification
AED 21.00
AED 0.42 Each (In a Bag of 50) (ex VAT)
AED 22.05
AED 0.441 Each (In a Bag of 50) (inc. VAT)
50
AED 21.00
AED 0.42 Each (In a Bag of 50) (ex VAT)
AED 22.05
AED 0.441 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | AED 0.42 | AED 21.00 |
250 - 950 | AED 0.158 | AED 7.88 |
1000 - 1950 | AED 0.158 | AED 7.88 |
2000 - 3950 | AED 0.158 | AED 7.88 |
4000+ | AED 0.158 | AED 7.88 |
Technical Document
Specifications
Brand
ROHMResistance
10kΩ
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1210 Format Resistor, ROHM MCR Series
The MCR series of thick film chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics.
Features and Benefits:
MCR resistors have ISO9001 and ISO/TS16949 certification