Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
VSSOP
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand
AED 24.00
AED 4.80 Each (Supplied as a Tape) (ex VAT)
AED 25.20
AED 5.04 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 24.00
AED 4.80 Each (Supplied as a Tape) (ex VAT)
AED 25.20
AED 5.04 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 4.80 | AED 24.00 |
50 - 95 | AED 4.70 | AED 23.50 |
100 - 495 | AED 4.50 | AED 22.50 |
500 - 995 | AED 4.30 | AED 21.50 |
1000+ | AED 4.20 | AED 21.00 |
Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
VSSOP
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand