Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
18 V
AED 32.50
AED 16.25 Each (In a Pack of 2) (ex VAT)
AED 34.12
AED 17.062 Each (In a Pack of 2) (inc. VAT)
2
AED 32.50
AED 16.25 Each (In a Pack of 2) (ex VAT)
AED 34.12
AED 17.062 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 16.25 | AED 32.50 |
20 - 198 | AED 15.25 | AED 30.50 |
200 - 998 | AED 14.50 | AED 29.00 |
1000 - 1998 | AED 13.90 | AED 27.80 |
2000+ | AED 12.20 | AED 24.40 |
Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
20
Typical Operating Supply Voltage
18 V