Technical Document
Specifications
Brand
ROHMMounting Type
SMT
Package Type
WQFN
IC Type
Battery Charge Controller IC
Pin Count
12
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand
AED 84.75
AED 16.95 Each (Supplied as a Tape) (ex VAT)
AED 88.99
AED 17.798 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 84.75
AED 16.95 Each (Supplied as a Tape) (ex VAT)
AED 88.99
AED 17.798 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 16.95 | AED 84.75 |
50 - 95 | AED 16.50 | AED 82.50 |
100+ | AED 15.75 | AED 78.75 |
Technical Document
Specifications
Brand
ROHMMounting Type
SMT
Package Type
WQFN
IC Type
Battery Charge Controller IC
Pin Count
12
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand