Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
19.15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±6%
Pin Count
2
AED 77.25
AED 3.09 Each (Supplied as a Tape) (ex VAT)
AED 81.11
AED 3.244 Each (Supplied as a Tape) (inc. VAT)
Standard
25
AED 77.25
AED 3.09 Each (Supplied as a Tape) (ex VAT)
AED 81.11
AED 3.244 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | AED 3.09 | AED 77.25 |
100 - 225 | AED 3.038 | AED 75.96 |
250 - 475 | AED 2.936 | AED 73.39 |
500 - 975 | AED 2.781 | AED 69.52 |
1000+ | AED 2.781 | AED 69.52 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
19.15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±6%
Pin Count
2