Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 2.55V Zener Diode ±5.88% 1 W SMT 2-Pin DO-214AA

RS Stock No.: 265-439Brand: ROHMManufacturers Part No.: PBZTBR12.4B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.55V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.88%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 78.75

AED 3.15 Each (Supplied as a Tape) (ex VAT)

AED 82.69

AED 3.308 Each (Supplied as a Tape) (inc. VAT)

ROHM, 2.55V Zener Diode ±5.88% 1 W SMT 2-Pin DO-214AA
Select packaging type

AED 78.75

AED 3.15 Each (Supplied as a Tape) (ex VAT)

AED 82.69

AED 3.308 Each (Supplied as a Tape) (inc. VAT)

ROHM, 2.55V Zener Diode ±5.88% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
25 - 75AED 3.15AED 78.75
100 - 225AED 3.098AED 77.44
250 - 475AED 2.992AED 74.81
500 - 975AED 2.888AED 72.19
1000+AED 2.835AED 70.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.55V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.88%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more