Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
25.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±7%
Pin Count
2
AED 49.88
AED 1.995 Each (Supplied as a Tape) (ex VAT)
AED 52.37
AED 2.095 Each (Supplied as a Tape) (inc. VAT)
Standard
25
AED 49.88
AED 1.995 Each (Supplied as a Tape) (ex VAT)
AED 52.37
AED 2.095 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | AED 1.995 | AED 49.88 |
100 - 225 | AED 1.89 | AED 47.25 |
250 - 475 | AED 1.732 | AED 43.31 |
500 - 975 | AED 1.628 | AED 40.69 |
1000+ | AED 1.575 | AED 39.38 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
25.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±7%
Pin Count
2