Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
35V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.71%
Pin Count
2
AED 75.00
AED 3.00 Each (Supplied as a Tape) (ex VAT)
AED 78.75
AED 3.15 Each (Supplied as a Tape) (inc. VAT)
Standard
25
AED 75.00
AED 3.00 Each (Supplied as a Tape) (ex VAT)
AED 78.75
AED 3.15 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | AED 3.00 | AED 75.00 |
100 - 225 | AED 2.95 | AED 73.75 |
250 - 475 | AED 2.85 | AED 71.25 |
500 - 975 | AED 2.70 | AED 67.50 |
1000+ | AED 2.70 | AED 67.50 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
35V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.71%
Pin Count
2