Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11.2V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
DO-214AC (SMA), PMDS
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Zener Impedance
6Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.7 x 2.8 x 2.2mm
Maximum Operating Temperature
+150 °C
Country of Origin
Japan
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
50
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11.2V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
DO-214AC (SMA), PMDS
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Zener Impedance
6Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.7 x 2.8 x 2.2mm
Maximum Operating Temperature
+150 °C
Country of Origin
Japan


