Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
650 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
AED 14.70
AED 7.35 Each (In a Pack of 2) (ex VAT)
AED 15.44
AED 7.718 Each (In a Pack of 2) (inc. VAT)
ROHM N-Channel MOSFET, 15 A, 650 V, 3-Pin TO-220AB R6515KNX3C16
Select packaging type
Standard
2
AED 14.70
AED 7.35 Each (In a Pack of 2) (ex VAT)
AED 15.44
AED 7.718 Each (In a Pack of 2) (inc. VAT)
ROHM N-Channel MOSFET, 15 A, 650 V, 3-Pin TO-220AB R6515KNX3C16
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 7.35 | AED 14.70 |
50 - 98 | AED 6.615 | AED 13.23 |
100 - 248 | AED 6.248 | AED 12.50 |
250 - 498 | AED 6.09 | AED 12.18 |
500+ | AED 5.355 | AED 10.71 |
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
650 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1