Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
PMDTM, SOD-128
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
Japan
AED 39.38
AED 1.575 Each (In a Pack of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Pack of 25) (inc. VAT)
25
AED 39.38
AED 1.575 Each (In a Pack of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.575 | AED 39.38 |
125 - 225 | AED 1.26 | AED 31.50 |
250 - 475 | AED 1.26 | AED 31.50 |
500 - 975 | AED 1.208 | AED 30.19 |
1000+ | AED 1.155 | AED 28.88 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
PMDTM, SOD-128
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
Japan