Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-923
Maximum Continuous Forward Current
10mA
Peak Reverse Repetitive Voltage
15V
Series
RB886CM
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Country of Origin
Thailand
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-923
Maximum Continuous Forward Current
10mA
Peak Reverse Repetitive Voltage
15V
Series
RB886CM
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Country of Origin
Thailand