Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
SOD-128
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
100V
Series
RBL
Diode Configuration
Single
AED 4.07
AED 4.07 Each (ex VAT)
AED 4.27
AED 4.27 Each (inc. VAT)
Standard
1
AED 4.07
AED 4.07 Each (ex VAT)
AED 4.27
AED 4.27 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 4.07 |
50 - 99 | AED 1.18 |
100 - 249 | AED 1.03 |
250+ | AED 0.93 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
SOD-128
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
100V
Series
RBL
Diode Configuration
Single