Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
100 mA
Maximum Drain Source Voltage
20 V
Series
RE1C001ZP
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
40 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
150 mW
Maximum Gate Source Voltage
-10 V, +10 V
Number of Elements per Chip
1
Width
0.9mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.7mm
Product details
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
AED 32.19
AED 0.258 Each (In a Pack of 125) (ex VAT)
AED 33.80
AED 0.271 Each (In a Pack of 125) (inc. VAT)
125
AED 32.19
AED 0.258 Each (In a Pack of 125) (ex VAT)
AED 33.80
AED 0.271 Each (In a Pack of 125) (inc. VAT)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
125 - 500 | AED 0.258 | AED 32.19 |
625 - 1125 | AED 0.258 | AED 32.19 |
1250 - 3000 | AED 0.258 | AED 32.19 |
3125 - 6125 | AED 0.258 | AED 32.19 |
6250+ | AED 0.258 | AED 32.19 |
Technical Document
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
100 mA
Maximum Drain Source Voltage
20 V
Series
RE1C001ZP
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
40 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
150 mW
Maximum Gate Source Voltage
-10 V, +10 V
Number of Elements per Chip
1
Width
0.9mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.7mm
Product details