ROHM 200V 500mA, Rectifier Diode, 2-Pin TUMD2M RF05VAM2STR

RS Stock No.: 124-6786Brand: ROHMManufacturers Part No.: RF05VAM2STR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TUMD2M

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

980mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

6A

Country of Origin

Thailand

Product details

Fast Recovery Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

ROHM 200V 500mA, Rectifier Diode, 2-Pin TUMD2M RF05VAM2STR

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

ROHM 200V 500mA, Rectifier Diode, 2-Pin TUMD2M RF05VAM2STR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.578AED 57.75
500 - 900AED 0.472AED 47.25
1000 - 2400AED 0.472AED 47.25
2500 - 4900AED 0.472AED 47.25
5000+AED 0.472AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TUMD2M

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

980mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

6A

Country of Origin

Thailand

Product details

Fast Recovery Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more